Board mount DC-DC converter module featuring a single 15V output at 67mA, delivering 1W of regulated power. This SIP package component operates with an input voltage range of 10.8V to 13.2V DC, nominal 12V, and provides 1kV isolation. Achieving 76% efficiency, it is designed for through-hole mounting and operates across a temperature range of -40°C to 85°C.
Murata NMR108C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 67mA |
| Depth | 19.5mm |
| Efficiency | 76% |
| Height | 10mm |
| Isolation Voltage | 1kV |
| Length | 6mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 67mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMR |
| Voltage - Output 1 | 15V |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMR108C to view detailed technical specifications.
No datasheet is available for this part.