This DC/DC converter from Murata features a nominal input voltage of 15V and a single output voltage of 12V with a maximum output current of 83mA. The device is isolated with a voltage rating of 1kV and has an output power of 1W. It is available in a SIP package and is compliant with RoHS regulations. The converter is suitable for use in a variety of applications, including board mount installations.
Murata NMR113C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 83mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 83mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Murata NMR113C to view detailed technical specifications.
No datasheet is available for this part.