Murata NMR114C technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 67mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 67mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NMR |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Murata NMR114C to view detailed technical specifications.
No datasheet is available for this part.