
2W, isolated DC-DC converter module with dual 5V and -5V outputs, each rated for 200mA. Features a 4.5V to 5.5V DC input range, 74% efficiency, and 6kV isolation voltage. This through-hole mount, DIP package component operates from 0°C to 70°C and is UL94 V-0 flammability rated.
Murata NMS0505C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 200mA |
| Current - Output 2 | 200mA |
| Depth | 14.72mm |
| Efficiency | 74% |
| Flammability Rating | UL94 V-0 |
| Height | 9.4mm |
| Isolation | Isolated |
| Isolation Voltage | 6kV |
| Lead Free | Lead Free |
| Length | 32.6mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 200mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Output Power | 2W |
| Output Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMS |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 32.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMS0505C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
