
Board mount DC-DC converter module, featuring dual regulated outputs of +9V and -9V, each delivering 111mA. This compact unit operates from a 4.5V to 5.5V DC input, with a nominal input of 5V, and provides up to 2W of total output power. Boasting 6kV isolation voltage and 76% efficiency, it is housed in a DIP package suitable for through-hole mounting. The module operates within a temperature range of 0°C to 70°C and meets UL94 V-0 flammability standards, with RoHS compliance.
Murata NMS0509C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 111mA |
| Current - Output 2 | 111mA |
| Depth | 32.6mm |
| Efficiency | 76% |
| Flammability Rating | UL94 V-0 |
| Height | 9.4mm |
| Isolation Voltage | 6kV |
| Length | 14.72mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 111mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | -9V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMS |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 32.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMS0509C to view detailed technical specifications.
No datasheet is available for this part.