2W DC-DC regulated power supply module featuring dual 15V outputs, each capable of 67mA. This hybrid board mount converter operates with a 4.5V to 5.5V DC input, delivering 2W maximum output power. With 6kV isolation voltage and 78% efficiency, it is housed in a UL94 V-0 rated DIP package for through-hole mounting. Operating temperature range is 0°C to 70°C.
Murata NMS0515C technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 67mA |
| Current - Output 2 | 67mA |
| Depth | 32.6mm |
| Efficiency | 78% |
| Flammability Rating | UL94 V-0 |
| Height | 9.4mm |
| Isolation Voltage | 6kV |
| Length | 14.72mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 67mA |
| Max Output Power | 2W |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 67mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMS |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 32.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMS0515C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
