The Murata NMT0572S is a 3-output DC/DC converter with a nominal input voltage of 5V and output voltages of -24V, 48V, and -72V. It can supply currents of 42mA, 21mA, and 14mA to each output, respectively. The converter is isolated with a voltage of 1kV and has an output power of -1W. It is available in a SIP package and is not RoHS compliant.
Murata NMT0572S technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 21mA |
| Current - Output 3 | 14mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 3 |
| Output Power | -1W |
| RoHS Compliant | No |
| Series | NMT0572S |
| Voltage - Output 1 | -24V |
| Voltage - Output 2 | 48V |
| Voltage - Output 3 | -72V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NMT0572S to view detailed technical specifications.
No datasheet is available for this part.
