
3W DC-DC regulated power supply module, board mount SIP package, featuring three isolated outputs with voltages of -24V, -48V, and -72V. Delivers up to 126mA on one output and 14mA on others, with a total output power of 3W. Operates efficiently at 85% with a 1kV isolation voltage, suitable for a wide temperature range of -40°C to 85°C. Input voltage range is 4.5V to 5.5V DC, with a nominal input of 5V. ROHS compliant and designed for through-hole mounting.
Murata NMT0572SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | 126mA |
| Current - Output 3 | 14mA |
| Depth | 7.5mm |
| Efficiency | 85% |
| Height | 0.44inch |
| Isolation Voltage | 1kV |
| Length | 0.86inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14mA |
| Max Output Power | 3W |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 3 |
| Output Current | 126mA |
| Output Power | 3W |
| Output Voltage | -24V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMT |
| Voltage - Output 1 | -24V |
| Voltage - Output 2 | -48V |
| Voltage - Output 3 | -72V |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NMT0572SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.