Murata NMT0572SZC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 14mA |
| Current - Output 2 | 42mA |
| Current - Output 3 | 14mA |
| Isolation Voltage | 1kV |
| Nominal Input Voltage | 5V |
| Number of Outputs | 3 |
| Output Current | 42mA |
| Output Power | 3W |
| Output Voltage | -24V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | NMT |
| Voltage - Output 1 | -24V |
| Voltage - Output 2 | 48V |
| Voltage - Output 3 | -72V |
| RoHS | Compliant |
Download the complete datasheet for Murata NMT0572SZC to view detailed technical specifications.
No datasheet is available for this part.