
Isolated DC-DC converter module with dual outputs, providing +5V and -5V at 100mA each, for a total output power of 1W. Features a 3kV isolation voltage and operates from a 4.5V to 5.5V input range with a nominal input of 5V. This through-hole mounted, PDIP packaged component offers 71.5% efficiency and a wide operating temperature range of -40°C to 85°C. Dimensions are 9.8mm x 9.8mm x 6.8mm.
Murata NMV0505DC technical specifications.
| Package/Case | PDIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | -100mA |
| Depth | 9.8mm |
| Efficiency | 71.5% |
| Height | 6.8mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMV0505DC to view detailed technical specifications.
No datasheet is available for this part.
