
Board mount DC-DC converter module, 1W output power, featuring dual regulated outputs of +9V and -9V, each with a maximum current of 55mA. This hybrid power supply operates from a 4.5V to 5.5V input range, with a nominal input of 5V, and offers 3kV isolation voltage. The module boasts 76% efficiency and is housed in a compact DIP package with through-hole mounting. Operating temperature range spans from -40°C to 85°C.
Murata NMV0509DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 55mA |
| Current - Output 2 | -55mA |
| Efficiency | 76% |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMV0509DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.