
Board mount DC-DC converter, 1W output power, featuring dual ±12V outputs with 42mA current capability each. Operates from a 4.5V to 5.5V input range, with a nominal input of 5V. Offers 3kV isolation voltage and 78% efficiency. Housed in a DIP package with through-hole mounting, measuring 0.77" L x 0.39" W x 0.27" H. Suitable for operation between -40°C and 85°C.
Murata NMV0512DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | -42mA |
| Efficiency | 78% |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMV0512DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.