
1W DC-DC converter module, SIP-7 package, featuring a single 12V output at 84mA. Operates with a 4.5V to 5.5V DC input, offering 3kV isolation voltage and 77% efficiency. Through-hole mounting, with dimensions of 19.5mm depth, 6.8mm height, 9.8mm width, and 0.77 inches length. Rated UL94 V-0 for flammability and operates from -40°C to 85°C.
Murata NMV0512SAC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 84mA |
| Depth | 19.5mm |
| Efficiency | 77% |
| Flammability Rating | UL94 V-0 |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 84mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 84mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 12V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMV0512SAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
