
Isolated DC-DC converter module, 1W output power, featuring dual 12V outputs with 42mA current capability each. Operates from a 4.5V to 5.5V DC input, with a nominal input of 5V. Offers 3kV isolation and a compact SIP package (19.5mm L x 9.8mm W x 6.8mm H). Achieves 78% efficiency and is rated UL94 V-0 for flammability.
Murata NMV0512SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | -42mA |
| Depth | 6mm |
| Efficiency | 78% |
| Flammability Rating | UL94 V-0 |
| Height | 6.8mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 4.5V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Current | 42mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMV0512SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
