Board mount DC-DC converter module, 1W output power, featuring dual ±5V outputs with 100mA current capability per output. This hybrid, SIP-7 packaged device offers 3kV isolation voltage and operates efficiently at 71%. Designed for through-hole mounting, it accepts a 10.8V to 13.2V DC input range and functions across an operating temperature range of -40°C to 85°C. The component boasts a UL94 V-0 flammability rating and is RoHS compliant.
Murata NMV1205SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | -100mA |
| Efficiency | 71% |
| Flammability Rating | UL94 V-0 |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMV1205SC to view detailed technical specifications.
No datasheet is available for this part.