1W DC-DC regulated power supply module, featuring a single 9V output at 111mA. This hybrid, board-mount converter operates within a 10.8V to 13.2V input range, with a nominal input of 12V. It offers 3kV isolation voltage and a compact DIP package measuring 0.77 inches in length, 0.39 inches in width, and 0.27 inches in height. With 74% efficiency and a maximum operating temperature of 85°C, this RoHS compliant component is suitable for through-hole mounting.
Murata NMV1209DAC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 111mA |
| Efficiency | 74% |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 111mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 111mA |
| Output Power | 1W |
| Output Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 9V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMV1209DAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.