Board mount DC-DC converter module featuring dual outputs of ±9V, each delivering up to 55mA. This regulated power supply operates with a 12V nominal input voltage, accepting a range from 10.8V to 13.2V, and provides 1W of output power with 74% efficiency. The module offers 3kV isolation voltage and is housed in a DIP package suitable for through-hole mounting. Operating across a wide temperature range of -40°C to 85°C, it measures 9.8mm in width, 0.77 inches in length, and 6.8mm in height.
Murata NMV1209DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 55mA |
| Current - Output 2 | -55mA |
| Efficiency | 74% |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 55mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMV1209DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.