Board mount DC-DC converter module providing regulated dual outputs of ±12V at 42mA each, with a total output power of 1W. Features a 3kV isolation voltage, 75% efficiency, and operates within a -40°C to 85°C temperature range. This DIP package module requires through-hole mounting and has a nominal input voltage of 12V, accepting a range of 10.8V to 13.2V. Dimensions are 0.77 inches (L) x 0.98 inches (W) x 6.8mm (H). RoHS compliant.
Murata NMV1212DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | -42mA |
| Efficiency | 75% |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 42mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMV1212DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.