
1W, 15V output, regulated DC-DC converter module with a single output. Features 67mA maximum output current, 77% efficiency, and 3kV isolation voltage. Operates within a -40°C to 85°C temperature range, with input voltage from 10.8V to 13.2V. This hybrid, board-mount component is housed in a DIP package for through-hole mounting.
Murata NMV1215DAC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 67mA |
| Efficiency | 77% |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 67mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 15V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMV1215DAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
