
1W DC-DC regulated power supply module, featuring a hybrid construction and DIP package for through-hole mounting. This board mount converter offers dual outputs of +/-15V, each with a maximum output current of 33mA, delivering a total output power of 1W. Operating within a 10.8V to 13.2V DC input range, it achieves 76% efficiency and provides 3kV isolation. The module is RoHS compliant and operates across a wide temperature range of -40°C to 85°C.
Murata NMV1215DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | -33mA |
| Depth | 19.5mm |
| Efficiency | 76% |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMV1215DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.