Board mount DC-DC converter module featuring dual 15V and -15V outputs, each delivering 33mA with a total output power of 1W. This regulated power supply operates within a 10.8V to 13.2V DC input range, boasting 76% efficiency and 3kV isolation voltage. Housed in a SIP package with through-hole mounting, it measures 19.5mm x 9.8mm x 6.8mm and operates from -40°C to 85°C. The component is UL94 V-0 flammability rated and RoHS compliant.
Murata NMV1215SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | 33mA |
| Depth | 10mm |
| Efficiency | 76% |
| Flammability Rating | UL94 V-0 |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Length | 19.5mm |
| Max Input Voltage (DC) | 13.2V |
| Min Input Voltage (DC) | 10.8V |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 33mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 12V |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMV1215SC to view detailed technical specifications.
No datasheet is available for this part.