
1W DC-DC regulated power supply module, featuring a single 15V output with 67mA current capability. This hybrid, board-mount converter operates within a 13.5V to 16.5V DC input range, achieving 77% efficiency. Housed in a SIP package for through-hole mounting, it offers 3kV isolation voltage and a wide operating temperature range of -40°C to 85°C. The module meets UL94 V-0 flammability standards and is RoHS compliant.
Murata NMV1515SAC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 67mA |
| Depth | 19.5mm |
| Efficiency | 77% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 16.5V |
| Min Input Voltage (DC) | 13.5V |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 67mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 15V |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 67mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 15V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMV1515SAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
