The NMV2405DC is a dual output power supply from Murata with a nominal input voltage of 24V and output power of 1W. It features two isolated outputs, 5V and -5V, with a current rating of 100mA each. The device is packaged in a DIP package with dimensions of 6.8mm height and 9.8mm width. It is RoHS compliant and available in a quantity of 25 per rail/tube packaging. The NMV2405DC operates within a typical temperature range and has an isolation voltage of 3kV.
Murata NMV2405DC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 100mA |
| Current - Output 2 | -100mA |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 1W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMV2405DC to view detailed technical specifications.
No datasheet is available for this part.