Isolated DC-DC converter module with 1W output power and 5V nominal output voltage. Features 200mA output current, 3kV isolation voltage, and 70% efficiency. Operates within a 21.6V to 26.4V DC input range. Packaged in a SIP-7 form factor for through-hole mounting, with dimensions of 9.8mm width, 6mm depth, and 6.8mm height. RoHS compliant.
Murata NMV2405SAC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 200mA |
| Depth | 6mm |
| Efficiency | 70% |
| Height | 6.8mm |
| Isolation | Isolated |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 200mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 1W |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage | 5V |
| Voltage - Output 1 | 5V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMV2405SAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.