Board mount DC-DC converter module featuring dual outputs of 12V and -12V, each delivering 42mA with 1W maximum output power. This SIP package converter operates with an input voltage range of 21.6V to 26.4V DC, a nominal input of 24V DC, and offers 3kV isolation voltage. Achieving 80% efficiency, it is designed for through-hole mounting and operates within a temperature range of 0°C to 70°C.
Murata NMV2412SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 42mA |
| Current - Output 2 | -42mA |
| Depth | 19.5mm |
| Efficiency | 80% |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage (DC) | 26.4V |
| Min Input Voltage (DC) | 21.6V |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 42mA |
| Max Output Power | 1W |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 42mA |
| Output Power | 1W |
| Output Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMV2412SC to view detailed technical specifications.
No datasheet is available for this part.