1W DC-DC regulated power supply module with dual 15V and -15V outputs, delivering 33mA per output. This hybrid, ROHS compliant SIP-7 package features through-hole mounting and 3kV isolation voltage. Operating within a 21.6V to 26.4V input range with a nominal 24V, it achieves 80% efficiency. Dimensions are 0.77 inches (L) x 0.38 inches (W) x 0.27 inches (H).
Murata NMV2415SC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 33mA |
| Current - Output 2 | -33mA |
| Efficiency | 80% |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Length | 0.77inch |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 33mA |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 33mA |
| Output Power | 1W |
| Output Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMV2415SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.