Murata NMV4809DAC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 111mA |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 9V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMV4809DAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.