The NMV4812DAC is a 12V 1W isolated DC-DC converter from Murata, featuring 84mA output current and 3kV isolation voltage. It is available in a DIP package with a height of 6.8mm and width of 9.8mm. The converter operates within a general temperature range and is compliant with RoHS regulations.
Murata NMV4812DAC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 84mA |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 12V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMV4812DAC to view detailed technical specifications.
No datasheet is available for this part.