The Murata NMV4815DA is a commercial DC/DC converter with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features 5 terminals and a 14-pin R-XDMA-T5 package type. The converter has a single function and a single output, with a maximum input voltage of 52.8 volts and a minimum input voltage of 43.2 volts. It also has a maximum line regulation of 24 and a maximum load regulation of 10.
Murata NMV4815DA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-T5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 52.8 |
| Input Voltage-Min | 43.2 |
| Line Regulation-Max | 24 |
| Load Regulation-Max | 10 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Murata NMV4815DA to view detailed technical specifications.
No datasheet is available for this part.