The NMV4815SAC is a single-output DC-DC converter from Murata, featuring a nominal input voltage of 48V and an output voltage of 15V. It has an output power of 1W and a maximum output current of 67mA. The converter is packaged in a SIP format, measuring 6.8mm in height and 9.8mm in width. It is RoHS compliant and has an isolation voltage of 3kV.
Murata NMV4815SAC technical specifications.
| Package/Case | SIP |
| Current - Output 1 | 67mA |
| Height | 6.8mm |
| Isolation Voltage | 3kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 1W |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | NMV |
| Voltage - Output 1 | 15V |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NMV4815SAC to view detailed technical specifications.
No datasheet is available for this part.