
Board mount DC-DC converter module, 10W output power, 3.4V nominal output voltage, and 2.94A maximum output current. Features a 1.5kV isolation voltage, 79% efficiency, and operates within an 18V to 36V DC input range. Packaged in a DIP through-hole mount with dimensions of 1.26" length, 0.98" width, and 0.39" height. Rated for operation from -40°C to 110°C.
Murata NPH10S2403EIC technical specifications.
| Package/Case | DIP |
| Depth | 32mm |
| Efficiency | 79% |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1.26inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.94A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.4V |
| Number of Outputs | 1 |
| Output Current | 2.94A |
| Output Power | 10W |
| Output Voltage | 3.4V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NPH10S |
| Voltage - Output 1 | 3.4V |
| Width | 0.98inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH10S2403EIC to view detailed technical specifications.
No datasheet is available for this part.