Murata NPH10S2403I technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.94A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 10W |
| RoHS Compliant | No |
| Series | NPH10S |
| Voltage - Output 1 | 3.4V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NPH10S2403I to view detailed technical specifications.
No datasheet is available for this part.