
Isolated, board-mount DC-DC converter module with 10W output power and a single 3.4V output. Features a 2.94A maximum output current, 18V to 36V DC input range, and 79% efficiency. Operates across a -40°C to 110°C temperature range with 1.5kV isolation. Housed in a DIP package for through-hole mounting, meeting UL94 V-0 flammability standards and RoHS compliance.
Murata NPH10S2403IC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.94A |
| Depth | 32mm |
| Efficiency | 79% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.26inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.94A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.4V |
| Number of Outputs | 1 |
| Output Current | 2.94A |
| Output Power | 10W |
| Output Voltage | 3.4V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NPH10S |
| Voltage - Output 1 | 3.4V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH10S2403IC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.