
Board mount DC-DC converter with 10W output power and 5.1V nominal output voltage. Features 1.96A maximum output current, 83% efficiency, and 1.5kV isolation voltage. Operates within an 18V to 36V DC input range, with a nominal input of 24V. Housed in a DIP package with through-hole mounting, this module boasts a wide operating temperature range of -40°C to 110°C and a UL94 V-0 flammability rating.
Murata NPH10S2405EIC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.96A |
| Depth | 32mm |
| Efficiency | 83% |
| Flammability Rating | UL94 V-0 |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1.26inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.96A |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 5.1V |
| Number of Outputs | 1 |
| Output Current | 1.96A |
| Output Power | 10W |
| Output Voltage | 5.1V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NPH10S |
| Voltage - Output 1 | 5.1V |
| Width | 0.98inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH10S2405EIC to view detailed technical specifications.
No datasheet is available for this part.
