Board mount DC-DC converter, 10W output power, 12.1V nominal output voltage, 830mA maximum output current. Features 18V to 36V DC input range, 1.5kV isolation voltage, and 86% efficiency. Operates from -40°C to 110°C with a DIP package for through-hole mounting. RoHS compliant.
Murata NPH10S2412EIC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 830mA |
| Depth | 32mm |
| Efficiency | 86% |
| Height | 10mm |
| Isolation Voltage | 1.5kV |
| Length | 25mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12.1V |
| Number of Outputs | 1 |
| Output Current | 830mA |
| Output Power | 10W |
| Output Voltage | 12.1V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NPH10S |
| Voltage - Output 1 | 12.1V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH10S2412EIC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.