Murata NPH10S2415EIC technical specifications.
| Efficiency | 86% |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 1.26inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 670mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 670mA |
| Output Power | 10W |
| Output Voltage | 15.1V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NPH10S |
| Voltage - Output 1 | 15.1V |
| Width | 0.98inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH10S2415EIC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.