Board mount DC-DC converter, 10W output power, 3.4V single output voltage, delivering 2.94A maximum output current. Features a wide input voltage range of 36V to 75V, with a nominal input of 48V. Operates efficiently at 80% with 1.5kV isolation voltage. Housed in a DIP package with through-hole mounting, this module supports operating temperatures from -40°C to 110°C and is RoHS compliant.
Murata NPH10S4803EIC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.94A |
| Efficiency | 80% |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1.26inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.94A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.94A |
| Output Power | 10W |
| Output Voltage | 3.4V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NPH10S |
| Voltage - Output 1 | 3.4V |
| Width | 0.98inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH10S4803EIC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.