The NPH10S4803I is a DC/DC controller from Murata with a nominal input voltage of 48V and an output voltage of 3.4V. It has an output power of 10W and a maximum output current of 2.94A. The device is packaged in a DIP case and is not RoHS compliant. It has an isolation voltage of 1.5kV, making it suitable for applications requiring electrical isolation.
Murata NPH10S4803I technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.94A |
| Isolation Voltage | 1.5kV |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 15 |
| RoHS Compliant | No |
| Series | NPH10S |
| Voltage - Output 1 | 3.4V |
| RoHS | Not Compliant |
Download the complete datasheet for Murata NPH10S4803I to view detailed technical specifications.
No datasheet is available for this part.