
Board mount DC-DC converter with 3.4V single output, delivering 2.94A and 10W maximum power. Features 1.5kV isolation voltage, 80% efficiency, and operates across a -40°C to 110°C temperature range. Input voltage spans from 36V to 75V, with a nominal input of 48V. Housed in a DIP package with through-hole mounting, this RoHS compliant module measures 25mm x 32mm x 0.39inch.
Murata NPH10S4803IC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.94A |
| Efficiency | 80% |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 25mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.94A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 2.94A |
| Output Power | 10W |
| Output Voltage | 3.4V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NPH10S |
| Voltage - Output 1 | 3.4V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH10S4803IC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.