
Isolated DC-DC converter module, 10W output power, 5.1V output voltage, and 1.96A maximum output current. Features a wide input voltage range of 36V to 75V with a nominal input of 48V. Operates efficiently at 83% with 1.5kV isolation voltage. Packaged in a DIP through-hole mount, this RoHS compliant component offers a broad operating temperature range from -40°C to 110°C.
Murata NPH10S4805IC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.96A |
| Depth | 32mm |
| Efficiency | 83% |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.96A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1.96A |
| Output Power | 10W |
| Output Voltage | 5.1V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NPH10S |
| Voltage - Output 1 | 5.1V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH10S4805IC to view detailed technical specifications.
No datasheet is available for this part.