Board mount DC-DC converter delivering 10W output power with a 12.1V, 830mA single output. Features a 36V to 75V input range, 48V nominal input, and 1.5kV isolation voltage. Operates efficiently at 86% with a wide temperature range of -40°C to 110°C. Packaged in a DIP through-hole mount, this RoHS compliant component offers a compact footprint with dimensions of 1.26" x 0.98" x 0.39".
Murata NPH10S4812IC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 830mA |
| Depth | 32mm |
| Efficiency | 86% |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1.26inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 830mA |
| Output Power | 10W |
| Output Voltage | 12.1V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NPH10S |
| Voltage - Output 1 | 12.1V |
| Width | 0.98inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH10S4812IC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.