Board mount DC-DC regulated power supply module, featuring a 3.4V output voltage and 4.4A output current, delivering 15W of power. This isolated converter operates with an efficiency of 81% across an input voltage range of 18V to 36V DC. The module is housed in a DIP package with through-hole mounting, measuring 25mm in length, 25mm in width, and 10mm in height. It offers 1.5kV isolation and operates within a temperature range of -40°C to 110°C.
Murata NPH15S2403IC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 4.4A |
| Depth | 50mm |
| Efficiency | 81% |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 25mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.4A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 3.4V |
| Number of Outputs | 1 |
| Output Current | 4.4A |
| Output Power | 15W |
| Output Voltage | 3.4V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NPH15S |
| Voltage - Output 1 | 3.4V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH15S2403IC to view detailed technical specifications.
No datasheet is available for this part.
