Board mount DC-DC converter, 15W output power, 3.4V single output voltage, and 4.4A maximum output current. Features 36V to 75V input voltage range, 48V nominal input, and 83% efficiency. Isolated design with 1.5kV isolation voltage. Operates from -40°C to 110°C, housed in a DIP package with through-hole mounting.
Murata NPH15S4803IC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 4.4A |
| Depth | 50mm |
| Efficiency | 83% |
| Height | 0.39inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4.4A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 4.4A |
| Output Power | 15W |
| Output Voltage | 3.4V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NPH15S |
| Voltage - Output 1 | 3.4V |
| Width | 0.98inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH15S4803IC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.