15W DC-DC converter module with a single 5.1V output, delivering up to 3A. Features isolated power with 1.5kV isolation voltage, operating from a 36V to 75V input range with a nominal 48V. Achieves 85% efficiency and supports through-hole mounting in a DIP package. Designed for a wide operating temperature range of -40°C to 110°C.
Murata NPH15S4805EIC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3A |
| Depth | 50mm |
| Efficiency | 85% |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 3mA |
| Output Power | 15W |
| Output Voltage | 5.1V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NPH15S (15W) |
| Voltage - Output 1 | 5.1V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH15S4805EIC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.