Board mount DC-DC converter, 15W output power, 5.1V nominal output voltage, and 3A maximum output current. Features a wide input voltage range of 36V to 75V DC, with a nominal input of 48V. Offers 1.5kV isolation voltage and 85% efficiency. Operates across a temperature range of -40°C to 110°C. Packaged in a DIP through-hole mount configuration, this RoHS compliant module delivers regulated power.
Murata NPH15S4805IC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3A |
| Depth | 50mm |
| Efficiency | 85% |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1.97inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 5.1V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5.1V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NPH15S |
| Voltage - Output 1 | 5.1V |
| Weight | 36g |
| Width | 0.98inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH15S4805IC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.