
15W isolated DC-DC converter module with 1.3A output current and 12.1V nominal output voltage. Features a wide 36V to 75V DC input range, 88% efficiency, and 1.5kV isolation voltage. Operates from -40°C to 110°C in a DIP package suitable for through-hole mounting. RoHS compliant.
Murata NPH15S4812IC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.3A |
| Depth | 50mm |
| Efficiency | 88% |
| Height | 10mm |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 25mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Nominal Output Voltage | 12.1V |
| Number of Outputs | 1 |
| Output Current | 1.3A |
| Output Power | 15W |
| Output Voltage | 12.1V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NPH15S |
| Voltage - Output 1 | 12.1V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH15S4812IC to view detailed technical specifications.
No datasheet is available for this part.
