Murata NPH15S4815EIC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1mA |
| Efficiency | 89% |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15.1V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NPH15S (15W) |
| Voltage - Output 1 | 15.1V |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH15S4815EIC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
