
15W DC-DC converter module with 1A output current and 15.1V output voltage. Features 1.5kV isolation voltage, 89% efficiency, and a wide input voltage range of 36V to 75V, with a nominal input of 48V. Operates from -40°C to 110°C and is housed in a 1.97 x 0.98 x 0.39 inch DIP package for through-hole mounting. This RoHS compliant component offers a maximum power dissipation of 15W.
Murata NPH15S4815IC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Depth | 10mm |
| Efficiency | 89% |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 1.97inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15.1V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NPH15S |
| Voltage - Output 1 | 15.1V |
| Weight | 36g |
| Width | 0.98inch |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH15S4815IC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.