
Board mount DC-DC converter delivering 25W maximum output power at 12.1V and 2.1A. Features a wide input voltage range of 18V to 36V DC, with a nominal input of 24V. Offers 1.5kV isolation voltage and operates efficiently at 86%. Encased in a DIP package with through-hole mounting, this component boasts a flammability rating of UL94 V-0 and an operating temperature range of -40°C to 110°C.
Murata NPH25S2412IC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.1A |
| Depth | 50mm |
| Efficiency | 86% |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Isolation Voltage | 1.5kV |
| Length | 35mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.1A |
| Max Output Power | 25W |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Nominal Output Voltage | 12.1V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 2.1A |
| Output Power | 25W |
| Output Voltage | 12.1V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NPH25S |
| Voltage - Output 1 | 12.1V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH25S2412IC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.