
Board mount DC-DC converter delivering 25W output power with a 5.1V single output voltage and 5A maximum output current. Features a wide input voltage range of 36V to 75V, 1.5kV isolation voltage, and 85% efficiency. Operates across a temperature range of -40°C to 110°C. Housed in a DIP package with through-hole mounting, dimensions of 35mm (L) x 50mm (W) x 10mm (D), and a height of 0.39 inches. RoHS compliant.
Murata NPH25S4805IC technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 5A |
| Depth | 10mm |
| Efficiency | 85% |
| Height | 0.39inch |
| Isolation Voltage | 1.5kV |
| Length | 35mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 26W |
| Output Voltage | 5.1V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NPH25S |
| Voltage - Output 1 | 5.1V |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Murata NPH25S4805IC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.